Renesas 83905AGILF

IDT, Clock Fanout Buffer IIC 1: 6 100MHz 16-TSSOP (0.173", 4.40mm Width)
$ 1.965
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 83905AGILF.

Renesas

Datasheet22 pages18 years ago
Datasheet22 pages18 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

Components Direct

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas 83905AGILF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2005-04-08
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2020-12-01
LTD Date2021-06-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Clock Buffer, Fanout, 3 MHz to 40 MHz, 6 Outputs, 3.135 V to 3.465 V, 16 Pins, TSSOP
Clock Fanout Buffer,Crystal Input,1:6 LVTTL/LVCMOS with Output Enable,TSSOP-16
Renesas83905AGLFT
Low Skew Clock Driver, 83905 Series, 6 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
Renesas83905AGLF
Low Skew Clock Driver, 83905 Series, 6 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
Texas InstrumentsTLC2934IPW
3.3 V 130 MHZ VCO, PHASE FREQUENCY DETECTOR | IC PHASE LOCK LOOP HP 14-TSSOP
Texas InstrumentsTLC2933IPW
Clock Generator 2Clock Inputs 14-Pin TSSOP Tube

Descriptions

Descriptions of Renesas 83905AGILF provided by its distributors.

IDT, Clock Fanout Buffer IIC 1:6 100MHz 16-TSSOP (0.173", 4.40mm Width)
83905I Series 3.465 V 100 MHz SMT LVCMOS/ LVTTL Fanout Buffer - TSSOP-16
Low Skew Clock Driver, 83905 Series, 6 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
Clock Fanout Buffer 6-OUT 16-Pin TSSOP Tube
Low Skew,1:6 Crystal Interface-to-LVCMOS/ LVTTL Fanout Buffer
Clock Buffer Low Skew 1:5 Fanout Buffer
Fanout Buffer, 40Mhz, Tssop-16; Clock Ic Type:fanout Buffer; Frequency:40Mhz; No. Of Outputs:6Outputs; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Clock Ic Case Style:tssop; No. Of Pins:16Pins; Operating Temperature Rohs Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M