Texas Instruments CDCLVC1108PWR

Low jitter, 1: 8 LVCMOS fan-out clock buffer 16-TSSOP -40 to 85
$ 2.684
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCLVC1108PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet31 pages11 years ago
Datasheet29 pages11 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

Factory Futures

Inventory History

3 month trend:
+327%

CAD Models

Download Texas Instruments CDCLVC1108PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.684
$ 3.665
Stock
294,452
9,677,873
Authorized Distributors
4
3
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
250 MHz
800 MHz
Quiescent Current
-
-
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCLVC1108PWR.

Related Parts

Renesas5V2305PGGI
IDT,Clock Fanout Buffer (Distribution) IC 1:5 200MHz 16-TSSOP (0.173",4.40mm Width)
IDT,Clock Fanout Buffer (Distribution) IC 1:5 200MHz 16-TSSOP (0.173",4.40mm Width)
Renesas5V2305NRGI
IDT,Clock Fanout Buffer (Distribution) IC 1:5 200MHz 16-VFQFN Exposed Pad
Texas InstrumentsCDCLVC1110PW
Low jitter, 1:10 LVCMOS fan-out clock buffer 20-TSSOP -40 to 85
Texas InstrumentsCDCLVC1110PWR
Low jitter, 1:10 LVCMOS fan-out clock buffer 20-TSSOP -40 to 85
Texas InstrumentsCDCVF25081PWR
PLL Based Clock Driver, 25081 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments CDCLVC1108PWR provided by its distributors.

Low jitter, 1:8 LVCMOS fan-out clock buffer 16-TSSOP -40 to 85
Low Skew Clock Driver, CDC Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
Clock Fanout Buffer 8-OUT 1-IN 1:8 16-Pin TSSOP T/R
Single-End Level Shifter 250MHz 2.3V-3.6V 2.6ns@2.5V 2ns@3.3V TSSOP-16 SMD 4.4mm W × 1.2mm H
1:8 LVCMOS Clock Buffer, 250MHz, 16-TSSOP, SMT
Clock Buffers & Drivers; CDCLVC1108PWR; TEXAS INSTRUMENTS; 1; 16; 250 MHz; 2.3 V
3.3 V and 2.5 V LVCMOS High-Performance Clock Buffer Family
Clock Buffer Lo Jitter 1:8 LVCMOS Fan-out Clock Bfr

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.