onsemi NB3H83905CDTG

Clock Buffer, Fanout, 3 MHz to 40 MHz, 6 Outputs, 3.135 V to 3.465 V, 16 Pins, TSSOP
$ 2.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3H83905CDTG.

IHS

Datasheet15 pages5 years ago

HQonline

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NB3H83905CDTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.146
$ 2.93
Stock
241,087
831,492
Authorized Distributors
3
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Circuits
1
1
Logic Function
Buffer, Clock
Buffer, Clock
Max Frequency
100 MHz
100 MHz
Quiescent Current
10 mA
10 mA
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-02-24
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Silicon LabSI53360-B-GT
Clock Fanout Buffer (Distribution), Multiplexer IC 200MHz 16-TSSOP (0.173 , 4.40mm Width)
Silicon LabSI53365-B-GT
Clock Fanout Buffer (Distribution) IC 200MHz 16-TSSOP (0.173 , 4.40mm Width)
Renesas5V2305PGGI
IDT,Clock Fanout Buffer (Distribution) IC 1:5 200MHz 16-TSSOP (0.173",4.40mm Width)
Diodes Inc.PI49FCT3802LE
1:5 / 1:7 3.3 V Surface Mount Non Inverting Clock Buffer - TSSOP-16
Renesas5V2305NRGI
IDT,Clock Fanout Buffer (Distribution) IC 1:5 200MHz 16-VFQFN Exposed Pad
PLL Based Clock Driver, 2309 Series, 9 True Output(s), 0 Inverted Output(s), PDSO16

Descriptions

Descriptions of onsemi NB3H83905CDTG provided by its distributors.

Clock Buffer, Fanout, 3 MHz to 40 MHz, 6 Outputs, 3.135 V to 3.465 V, 16 Pins, TSSOP
Clock Fanout Buffer, Crystal Input, 1:6 LVTTL/LVCMOS, with Output Enable
Clock Fanout Buffer 6-OUT 1-IN 1:6 16-Pin TSSOP Tube
NB3H83905CDTG, CLOCK BUFFER LVCMOS, LVTTL LVCMOS, LVTTL, 16-PIN TSSOP
1.6V~3.465V 100MHz TSSOP-16 Clock Buffers, Drivers, Distributors ROHS
LVCMOS LVTTL Crystal NB3H83905C 16-TSSOP (0.173 4.40mm Width) ACTIVE (Last Updated: 3days ago) clock buffer 4.5mm 10mA 100MHz -40C~85C
CLOCK FANOUT BUFFER, 1: 6, TSSOP-16; Cloc; CLOCK FANOUT BUFFER, 1: 6, TSSOP-16; Clock IC Type: Fanout Buffer; Frequency: 100MHz; No. of Outputs: 6Outputs; Supply Voltage Min: 3.135V; Supply Voltage Max: 3.465V; Clock IC Case Style: TSSOP; No. of Pins: 16Pins; Product Range: -

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd