Texas Instruments CDCVF25081PWR

PLL Based Clock Driver, 25081 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
$ 2.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCVF25081PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-1.32%

CAD Models

Download Texas Instruments CDCVF25081PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.713
$ 2.6
Stock
12,869,026
311,030
Authorized Distributors
4
4
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
PLL
-
-
Input
LVTTL
LVTTL
Max Frequency
200 MHz
200 MHz
Number of Outputs
8
8
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Renesas5V2305PGGI
IDT,Clock Fanout Buffer (Distribution) IC 1:5 200MHz 16-TSSOP (0.173",4.40mm Width)
Diodes Inc.PI49FCT3803LE
1:5/1:7 3.3 V 156 MHz SMT High Speed Low Noise Clock Buffer - TSSOP-16
IDT,Clock Fanout Buffer (Distribution) IC 1:5 200MHz 16-TSSOP (0.173",4.40mm Width)
Renesas5V2305NRGI
IDT,Clock Fanout Buffer (Distribution) IC 1:5 200MHz 16-VFQFN Exposed Pad
Diodes Inc.PI49FCT3803LEX
IC CLK BUFFER 1:7 156MHZ 16TSSOP / Clock Fanout Buffer 7-OUT 1-IN 1:7 16-Pin TSSOP T/R
Texas InstrumentsCDCLVC1108PWR
Low jitter, 1:8 LVCMOS fan-out clock buffer 16-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments CDCVF25081PWR provided by its distributors.

PLL Based Clock Driver, 25081 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
Zero Delay PLL Clock Driver Single 8MHz to 200MHz 16-Pin TSSOP T/R
Clock Generator/Frequency Synthesizer /PLL
LVTTL PLL Clock Driver 16-TSSOP (0.173 4.40mm Width) CDCVF25081 clock generator ic 3.6V 200MHz 5muA 5mm
1:8 3.3-V phase lock loop clock driver 16-TSSOP -40 to 85
IC, PLL CLOCK DRIVER, 200MHZ, TSSOP-16, FULL REEL
With bypass 3V 3.6V 200MHz TSSOP-16 SMD mount,glue mount 4.4mm(width)*1.05mm(height)
Clock Drivers & Distribution 1:8 3.3-V PLL CLOCK DRIVER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.