Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CDCLVC1108PW

Low jitter, 1: 8 LVCMOS fan-out clock buffer 16-TSSOP -40 to 85
$ 3.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCLVC1108PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages15 years ago

Farnell

element14

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-51.70%

CAD Models

Download Texas Instruments CDCLVC1108PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.299
$ 2.684
Stock
9,354,486
309,595
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
800 MHz
250 MHz
Quiescent Current
-
-
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCLVC1108PW.

Related Parts

Diodes Inc.PI6C48533-01LE
3.3V, 4 Outputs, Differential to LVPECL Clock Buffer, Selectable Inputs, -40°C to 85°C
Silicon LabSI53320-B-GT
Low Skew Clock Driver, 53320 Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Low Skew,1-to-4,Differential-to-LVDS Fanout Buffer
Renesas854104AGLF
Low Skew,1-to-4,Differential-to-LVDS Fanout Buffer
Low Skew,1-to-4,Differential-to-LVDS Fanout Buffer
MicrochipPL138-48OC
Clock Fanout Buffer 4-OUT 2-IN 1:4 20-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments CDCLVC1108PW provided by its distributors.

Low jitter, 1:8 LVCMOS fan-out clock buffer 16-TSSOP -40 to 85
Clock Fanout Buffer 8-OUT 1-IN 1:8 16-Pin TSSOP Tube
Low Skew Clock Driver, CDC Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
1:8 Lvcmos Buffer Rohs Compliant: Yes |TEXAS INSTRUMENTS CDCLVC1108PW.
IC, CLK FAN/BUFF, 1: 8, LVC, 16TSSOP; Type d'horloge: Tampon d'horloge; Fréquence: 250MHz; Nombre de canaux de sortie: 8Sortie(s); Tension, alimentation min.: 2.3V; Tension, alimentation max..: 2.7V; Type de boîtier de CI d'ho

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDCLVC1108PW .
  • CDCLVC1108PW.