Microchip MT88L70AN1

MT88L70 Series 3.6 V 2 mA Surface Mount Integrated DTMF Receiver - SSOP-20
$ 1.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MT88L70AN1.

Augswan

Datasheet16 pages19 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip MT88L70AN1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.445
$ 1.55
Stock
202,100
339,025
Authorized Distributors
1
3
Case/Package
SSOP
SSOP
Number of Pins
20
20
Logic Function
Receiver
Receiver
Frequency
3.58 MHz
3.58 MHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyChina
Country of FabricationN/A
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0075
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMAX3222IDB
EAR99 MAX3222 Tube ALSO OPERATES AT 5V SUPPLY interface driver 300mV 1mA 156.687814mg 250kbps
Texas InstrumentsMAX3318ECDBR
2.5-V dual channel 460kbps RS-232 line driver/receiver with +/-8-kV IEC-ESD protection
Texas InstrumentsMAX3318IDBR
EAR99 MAX3318 Tape & Reel (TR) RS232 interface driver 2.5V 2mA 156.687814mg 460Kbps
STMicroelectronicsST3222ECPR
EAR99 ST3222 Tape & Reel (TR) RS232 interface transceiver 500mV 300muA 1.75mm 250kbps
STMicroelectronicsST3222EBPR
ST3222EB Series ±15 kV ESD 5.5 V 250 Kbps RS-232 Drivers and Receiver - SSOP-20
Analog DevicesADM1385ARSZ
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube

Descriptions

Descriptions of Microchip MT88L70AN1 provided by its distributors.

MT88L70 Series 3.6 V 2 mA Surface Mount Integrated DTMF Receiver - SSOP-20
DTMF RX 3.58MHz CMOS 3V 20-Pin SSOP Tube
SSOP-20 Telecommunication Interface ICs ROHS
Pb Free 3 VOLT INTEGRATED DTMF RECEIVER
e3 Tube IN PRODUCTION (Last Updated: 1month ago) DTMF SIGNALING CIRCUIT interface telecom 2.7V~3.6V 2mA 500mW 5.3mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.