Texas Instruments MAX3222IDB

EAR99 MAX3222 Tube ALSO OPERATES AT 5V SUPPLY interface driver 300mV 1mA 156.687814mg 250kbps
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3222IDB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages15 years ago

Newark

Mouser

element14 APAC

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments MAX3222IDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.841
$ 1.841
Stock
206,075
343,450
343,450
Authorized Distributors
0
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
250 kbps
500 kbps
500 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX3222CAP+T
MAX3221 Series 120 kbps 5.5V Through Hole RS-232 Transceiver - SSOP-20
Texas InstrumentsMAX3232CDBG4
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP 0 to 70
Texas InstrumentsMAX3223CDB
3V-5.5V Multichannel Rs-232 Driver/Recei Rohs Compliant: Yes |TEXAS INSTRUMENTS MAX3223CDB.
Texas InstrumentsMAX3223IDBR
RS232 TRANSCEIVER IC, 2 DRIVERS; Available until stocks are exhausted Alternative available
SP3232EB Series 250 kbps 5.5 V True RS-232 Transceiver - SSOP-16
Analog DevicesMAX242CAP+
Dual Transmitter/Receiver RS-232 20-Pin SSOP / IC RS-232 DRVR/RCVR 20-SSOP

Descriptions

Descriptions of Texas Instruments MAX3222IDB provided by its distributors.

EAR99 MAX3222 Tube ALSO OPERATES AT 5V SUPPLY interface driver 300mV 1mA 156.687814mg 250kbps
3-V TO 5.5-V MULTICHANNEL RS-232 LINE DRIVER/RECEIVER | IC DRVR/RX MULTCH RS232 20SSOP
Line Driv/Rcvr, Rs232, 250Kbps, Ssop-20; Device Type:Rs232 Transceiver; Ic Interface Type:Rs232; No. Of Drivers:2Drivers; No. Of Receivers:2Receivers; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:Ssop; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS MAX3222IDB
LINE DRIV/RCVR, RS232, 250KBPS, SSOP-20; Type de circuit: Transceiver RS232; Typed'interface CI: RS232; Nombre de drivers: 2Driver(s); Nombre de récepteurs: 2Receivers; Tension, alimentation min.: 3V; Tension, alimentation m

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3222IDB .