Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MAX3318IDBR

EAR99 MAX3318 Tape & Reel (TR) RS232 interface driver 2.5V 2mA 156.687814mg 460Kbps
$ 1.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3318IDBR.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages12 years ago
Datasheet20 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MAX3318IDBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.668
$ 1.98
$ 1.98
Stock
457,624
269,681
269,681
Authorized Distributors
2
3
3
Case/Package
SSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Receiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
460 kbps
460 kbps
460 kbps
Min Supply Voltage
2.25 V
2.25 V
2.25 V
Max Supply Voltage
3 V
3 V
3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsMAX3318ECDBR
2.5-V dual channel 460kbps RS-232 line driver/receiver with +/-8-kV IEC-ESD protection
Texas InstrumentsMAX3318EIDBR
2.5-V dual channel 460kbps RS-232 line driver/receiver with +/-8-kV IEC-ESD protection 20-SSOP -40 to 85
Texas InstrumentsMAX3318EIDB
2.5-V 460-kbps RS-232 TRANSCEIVER WITH ±15-kV ESD PROTECTION | IC RS232 2.5V IEC ESD 20-SSOP
Analog DevicesADM1385ARSZ
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube
Analog DevicesADM3222ARSZ
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube
Analog DevicesADM3222ARSZ-REEL7
Low Power, 3.3 V, RS-232 Line Drivers/Receivers | IC TXRX RS-232 3.3V W/SD 20SSOP

Descriptions

Descriptions of Texas Instruments MAX3318IDBR provided by its distributors.

EAR99 MAX3318 Tape & Reel (TR) RS232 interface driver 2.5V 2mA 156.687814mg 460Kbps
2.5-V dual channel 460kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP -40 to 85
RS-232 Interface ICs 2.5V 460-Kbps Transceiver
Dual Transmitter/Receiver RS-232 20-Pin SSOP T/R
IC TRANSCEIVER FULL 2/2 20SSOP
IC TXRX RS-232 460KBPS 20-SSOP
RS232 Transceiver IC; Supply Current:2mA; Supply Voltage Min:2.25V; Supply Voltage Max:3V; Package/Case:20-SSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Drivers:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.