Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics ST3222EBPR

ST3222EB Series ±15 kV ESD 5.5 V 250 Kbps RS-232 Drivers and Receiver - SSOP-20

$ 1.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST3222EBPR.

Components Direct

Datasheet15 pages15 years ago

HQonline

Mouser

Inventory History

3 month trend:
-71.19%

CAD Models

Download STMicroelectronics ST3222EBPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.193
$ 1.537
Stock
723,192
204,140
Authorized Distributors
6
5
Case/Package
SSOP
SSOP
Number of Pins
20
20
Logic Function
Receiver
Receiver
Interface
RS-232
RS-232
Number of Drivers
2
2
Number of Receivers
2
2
Data Rate
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Texas InstrumentsMAX3223IDBR
RS232 TRANSCEIVER IC, 2 DRIVERS; Available until stocks are exhausted Alternative available
Texas InstrumentsMAX3222CDBR
Texas Instruments LVDS Receiver, 2 Drivers, 1Mbps, Voltage Input, Driver Output, 20-Pin
Texas InstrumentsMAX3223CDBR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP 0 to 70
å±15kV ESD Protected, +3V To +5.5V, 1microamp, 250kbps, RS-232 Transmitter/Receiver
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers
RenesasICL3232CAZ
1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers

Descriptions

Descriptions of STMicroelectronics ST3222EBPR provided by its distributors.

ST3222EB Series ±15 kV ESD 5.5 V 250 Kbps RS-232 Drivers and Receiver - SSOP-20
EAR99 ST3222 Tape & Reel (TR) RS232 interface driver 500mV 300muA 1.75mm 250kbps
RS232 TRANSCEIVER, -40 TO 85DEG C; Device Type: RS232 Transceiver; IC Interface Type: RS232; No. of Drivers: 2Drivers; No. of Receivers: 2Receivers; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Driver Case Style: SSOP; No. of Pins: 20Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; IC Generic Number: ST3222E; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics