Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics ST3222ECPR

EAR99 ST3222 Tape & Reel (TR) RS232 interface transceiver 500mV 300muA 1.75mm 250kbps

$ 1.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST3222ECPR.

Factory Futures

Datasheet15 pages15 years ago

SHENGYU ELECTRONICS

iiiC

Mouser

Inventory History

3 month trend:
-0.17%

CAD Models

Download STMicroelectronics ST3222ECPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.537
$ 1.193
Stock
204,266
728,628
Authorized Distributors
5
6
Case/Package
SSOP
SSOP
Number of Pins
20
20
Logic Function
Receiver
Receiver
Interface
RS-232
RS-232
Number of Drivers
2
2
Number of Receivers
2
2
Data Rate
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Texas InstrumentsMAX3223CDB
3V-5.5V Multichannel Rs-232 Driver/Recei Rohs Compliant: Yes |TEXAS INSTRUMENTS MAX3223CDB.
Texas InstrumentsMAX3223IDBR
RS232 TRANSCEIVER IC, 2 DRIVERS; Available until stocks are exhausted Alternative available
Texas InstrumentsMAX3222CDBR
Texas Instruments LVDS Receiver, 2 Drivers, 1Mbps, Voltage Input, Driver Output, 20-Pin
å±15kV ESD Protected, +3V To +5.5V, 1microamp, 250kbps, RS-232 Transmitter/Receiver
±15kV ESD Protected, +3V To +5.5V, 1microamp, 250kbps, RS-232 Transmitter/Receiver
RenesasICL3225CAZ
1µA, +3V to +5.5V, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown

Descriptions

Descriptions of STMicroelectronics ST3222ECPR provided by its distributors.

EAR99 ST3222 Tape & Reel (TR) RS232 interface transceiver 500mV 300muA 1.75mm 250kbps
ST3222EB Series ±15 kV ESD 5.5 V 250 Kbps RS-232 Drivers and Receiver - SSOP-20
RS232 Driver and Receiver, 2 TX, 2 RX, 3 V to 5.5 V, 20 Pins, SSOP
Dual Transmitter/Receiver RS-232, 20-Pin SSOP, T/R
15 KV ESD PROTECTED 3 TO 5.5V, LOW POWER, UP TO 250KBPS RS-232 DRIVERS AND RECEIVERS, [0oC, 70oC] TEMPERATURE RANGE
RS-232 Interface ICs Lo Power 2Drvr/2Rcvr
Logic_Interfaces_Supervisors |Stmicroelectronics ST3222ECPR
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20
IC DRVR/RCVR RS232 LP ESD 20SSOP
IC TRANSCEIVER FULL 2/2 20SSOP
RS-232 Drivers/Receivers 2TR 2T 2R

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics