
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 576-4506-1-ND | 1,714 | 1 | Cut Tape | ||||||||
| NAC Semi | MCHP00000023312 | 15,000 | 500 | 3d | ||||||||
| TME | MIC842NYMT-T5 | 0 | 1K | 7h | ||||||||
| Microchip | MIC842NYMT-T5 | 11,000 | 500 | Tape & Reel | 5h | |||||||
| Newark | MIC842NYMT-T5 | 0 | 1K | Tape & Reel |
Download datasheets and manufacturer documentation for Microchip MIC842NYMT-T5.
Download Microchip MIC842NYMT-T5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Microchip MIC842NYMT-T5 provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MIC842NYMT-T5.