Microchip MIC5302-1.8YMT-TR

MIC5302 Series 5.5 V 150 mA SMT Ultra Small ULDO CMOS Regulator - TMLF-4
$ 0.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5302-1.8YMT-TR.

SHENGYU ELECTRONICS

Datasheet8 pages15 years ago

Inventory History

3 month trend:
-15.91%

CAD Models

Download Microchip MIC5302-1.8YMT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.46
$ 0.263
Stock
122,574
504,487
Authorized Distributors
6
1
Min Input Voltage
2.3 V
-
Max Input Voltage
5.5 V
-
Polarity
-
-
Output Type
Fixed
-
Number of Regulators
1
-
Output Voltage
1.8 V
1.8 V
Output Current
150 mA
-
Dropout Voltage
50 mV
-
Power Supply Rejection Ratio (PSRR)
65 dB
-

Supply Chain

Projected EOL Date2025-02-11
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

NCP103 Series 3.3 V 150 mA Positive Fixed CMOS Low Dropout Regulator - UDFN-4
NCP103 Series 2.8 V 150 mA Positive Fixed CMOS Low Dropout Regulator - UDFN-4
NCP103 Series 3 V 150 mA Positive Fixed CMOS Low Dropout Regulator - UDFN-4

Descriptions

Descriptions of Microchip MIC5302-1.8YMT-TR provided by its distributors.

MIC5302 Series 5.5 V 150 mA SMT Ultra Small ULDO CMOS Regulator - TMLF-4
Fixed Positive LDO Regulator, 1.8V, 0.1V Dropout, CMOS, PDSO4
150Ma Single Ldo 4 Udfn 1.2X1.6X0.6Mm T/R Rohs Compliant: Yes |Microchip Technology MIC5302-1.8YMT-TR
65dB~42dB(1kHz~20kHz) 120¦ÌA Fixed 150mA 1 1.8V 2.3V 1.8V 5.5V 100mV@ 150mA 0.5%(Typ) 0.3%/V MLF-4 , 1.2mm*1.6mm*550¦Ìm
MIC5302 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 50mV 150mA -40C~125C 65dB
IC REG LINEAR 1.8V 150MA 4-TMLF
LDO VOLT REG, 0.15A, 1.8V, TMLF-4; Output Type: Fixed; Input Voltage Min: 2.3V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 1.8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.