onsemi NCP103AMX330TCG

NCP103 Series 3.3 V 150 mA Positive Fixed CMOS Low Dropout Regulator - UDFN-4
$ 0.049
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP103AMX330TCG.

Upverter

Datasheet15 pages4 years ago

IHS

onsemi

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP103AMX330TCG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-12-21
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-01-07
LTD Date2022-07-07
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Single 300mA LDO with Enable Pull-Down & Auto Discharge
STMicroelectronicsLD39020ADTPU25R
LD39020 Series 200 mA 2.5 V Fixed Output LDO Voltage Regulator - DFN-4 (1 x 1)
STMicroelectronicsLD39020DTPU18R
LD39020 Series 200 mA 3.3 V Fixed Output LDO Voltage Regulator - DFN-4 (1 x 1)
STMicroelectronicsLD39020TPU33R
LD39020 Series 200 mA 3.3 V Fixed Output LDO Voltage Regulator - DFN-4 (1 x 1)
Op Amp 39μA 1Ch Fixed 150mA 310mV@150mA 25mV 0.02% DFN-4 SMD, Adhesive Mount 1mm × 1mm × 550μm
Single, High Performance 150Ma Ldo 4 Udf; |Microchip Technology MIC5317-1.2YMT-TZ

Descriptions

Descriptions of onsemi NCP103AMX330TCG provided by its distributors.

NCP103 Series 3.3 V 150 mA Positive Fixed CMOS Low Dropout Regulator - UDFN-4
Tape & Reel (TR) Surface Mount Over Current Over Temperature ROHS3Compliant voltage regulator linear 65mV 550mum 150mA -40C~85C TA
75dB(1kHz) 95μA positive electrode Fixed 150mA 1 3.3V 1.7V 3.3V 5.5V 110mV@ 150mA 10mV 0.01(Typ) UDFN-4 SMD mount,glue mount 1mm*1mm*600μm
Tensión De Entrada Mín.:1.7V; Tensión De Entrada Máx.:5.5V; Corriente De Salida:150Ma; Tensión De Caída Vdo:65Mv; Diseño Del Regulador Ldo:Μdfn; Núm. De Contactos:4; Temperatura De Trabajo Mín.:-40°C |Onsemi NCP103AMX330TCG
LDO, FIXED, 3.3V, 0.15A, UDFN-4; Output Type: Fixed; Input Voltage Min: 1.7V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd