Microchip MIC5302-1.8YMT

1.8 V Fixed Positive Ldo Regulator 0.1 V Dropout PDSO4
$ 0.263

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5302-1.8YMT.

Inventory History

3 month trend:
-0.55%

CAD Models

Download Microchip MIC5302-1.8YMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.263
$ 0.46
Stock
504,487
122,574
Authorized Distributors
1
6
Min Input Voltage
-
2.3 V
Max Input Voltage
-
5.5 V
Polarity
-
-
Output Type
-
Fixed
Number of Regulators
-
1
Output Voltage
1.8 V
1.8 V
Output Current
-
150 mA
Dropout Voltage
-
50 mV
Power Supply Rejection Ratio (PSRR)
-
65 dB

Descriptions

Descriptions of Microchip MIC5302-1.8YMT provided by its distributors.

1.8 V FIXED POSITIVE LDO REGULATOR 0.1 V DROPOUT PDSO4
IC REG LINEAR 1.8V 150MA 4-TMLF
IC REG LINEAR 150MA ULDO 1.2M
LDO VOLTAGE REGULATORS;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.