Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP103AMX300TCG

NCP103 Series 3 V 150 mA Positive Fixed CMOS Low Dropout Regulator - UDFN-4
$ 0.169
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP103AMX300TCG.

IHS

Datasheet16 pages6 years ago

onsemi

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP103AMX300TCG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-12-21
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Single 300mA LDO with Enable Pull-Down & Auto Discharge
STMicroelectronicsLD39020ADTPU25R
LD39020 Series 200 mA 2.5 V Fixed Output LDO Voltage Regulator - DFN-4 (1 x 1)
STMicroelectronicsLD39020DTPU18R
LD39020 Series 200 mA 3.3 V Fixed Output LDO Voltage Regulator - DFN-4 (1 x 1)
STMicroelectronicsLD39020TPU33R
LD39020 Series 200 mA 3.3 V Fixed Output LDO Voltage Regulator - DFN-4 (1 x 1)
Single, High Performance 150Ma Ldo 4 Udf; |Microchip Technology MIC5317-3.3YMT-TZ
Single, High Performance 150Ma Ldo 4 Udf; |Microchip Technology MIC5317-1.2YMT-TZ

Descriptions

Descriptions of onsemi NCP103AMX300TCG provided by its distributors.

NCP103 Series 3 V 150 mA Positive Fixed CMOS Low Dropout Regulator - UDFN-4
75dB(1kHz) 95μA positive electrode Fixed 150mA 1 3V 1.7V 3V 5.5V 120mV@ 150mA 10mV 0.01(Typ) DFN SMD mount,glue mount 1mm*1mm*550μm
Tape & Reel (TR) Surface Mount Over Current Over Temperature ROHS3Compliant voltage regulator linear 720mV 550mum 150mA -40C~85C TA
Tensión De Entrada Mín.:1.7V; Tensión De Entrada Máx.:5.5V; Corriente De Salida:150Ma; Tensión De Caída Vdo:72Mv; Diseño Del Regulador Ldo:Μdfn; Núm. De Contactos:4; Temperatura De Trabajo Mín.:-40°C |Onsemi NCP103AMX300TCG
LDO, FIXED, 3V, 0.15A, UDFN-4; Output Type: Fixed; Input Voltage Min: 1.7V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; Drop

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP103AMX300TCG.