onsemi NCP103AMX280TCG

NCP103 Series 2.8 V 150 mA Positive Fixed CMOS Low Dropout Regulator - UDFN-4
$ 0.097
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP103AMX280TCG.

IHS

Datasheet16 pages7 years ago

onsemi

SHENGYU ELECTRONICS

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.22%

CAD Models

Download onsemi NCP103AMX280TCG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-12-21
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Single 300mA LDO with Enable Pull-Down & Auto Discharge
STMicroelectronicsLD39020ADTPU25R
LD39020 Series 200 mA 2.5 V Fixed Output LDO Voltage Regulator - DFN-4 (1 x 1)
STMicroelectronicsLD39020DTPU18R
LD39020 Series 200 mA 3.3 V Fixed Output LDO Voltage Regulator - DFN-4 (1 x 1)
STMicroelectronicsLD39020TPU33R
LD39020 Series 200 mA 3.3 V Fixed Output LDO Voltage Regulator - DFN-4 (1 x 1)
Op Amp 39μA 1Ch Fixed 150mA 310mV@150mA 25mV 0.02% DFN-4 SMD, Adhesive Mount 1mm × 1mm × 550μm
Single, High Performance 150Ma Ldo 4 Udf; |Microchip Technology MIC5317-1.2YMT-TZ

Descriptions

Descriptions of onsemi NCP103AMX280TCG provided by its distributors.

NCP103 Series 2.8 V 150 mA Positive Fixed CMOS Low Dropout Regulator - UDFN-4
LDO Regulator, 150 mA, High PSRR 2.8V, Active Discharge
Fixed Positive LDO Regulator, 2.8V, 0.125V Dropout, CMOS, PDSO4
LDO Regulator Pos 2.8V 0.15A 4-Pin UDFN EP T/R
VOLTAGE REGULATORS, LDO, 150 MA CMOS LDO AD OPTIO
ON SEMICONDUCTOR NCP103AMX280TCG Fixed LDO Voltage Regulator, 1.7V to 5.5V, 75mV Dropout, 2.8Vout, 150mAout, DFN-4
IC REG LINEAR 2.8V 150MA 4-UDFN
75dB(1kHz) 95μA positive electrode Fixed 150mA 1 2.8V 1.7V 2.8V 5.5V 125mV@ 150mA 10mV 0.01(Typ) DFN SMD mount 1mm*1mm*550μm
LDO, FIXED, 2.8V, 0.15A, UDFN-4; Output Type: Fixed; Input Voltage Min: 1.7V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 2.8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; Dropout Voltage Vdo: 75mV; LDO Regulator Case Style: µDFN; No. of Pins: 4Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: 2.8V 150mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Output Voltage Nom.: 2.8V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP103AMX280TCG.