
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | MIC5210-3.3YMMTR | 806 | 7h | |||||||||
| TME | MIC5210-3.3YMM-TR | 0 | 2500 | 22h | ||||||||
| Newark | MIC5210-3.3YMM-TR | 0 | 2500 | Tape & Reel | ||||||||
| Onlinecomponents.com | MIC5210-3.3YMM-TR | 0 | 625 | Bulk | ||||||||
| Microchip | MIC5210-3.3YMM-TR | 0 | 1 | Tape & Reel | 4h |
Download datasheets and manufacturer documentation for Microchip MIC5210-3.3YMM-TR.
Download Microchip MIC5210-3.3YMM-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip MIC5210-3.3YMM-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MIC5210-3.3YMM-TR.