Microchip MIC5206YMM-TR

MIC5205 Series 150 mA ADJ Output Voltage Low-Noise LDO Regulator - MSOP-8 T/R
$ 1.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5206YMM-TR.

Microchip

Datasheet20 pages3 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC5206YMM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.352
$ 1.126
$ 1.126
Stock
187,789
141,702
141,702
Authorized Distributors
6
6
6
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
16 V
16 V
16 V
Polarity
Positive
-
-
Output Type
-
-
-
Number of Regulators
1
1
1
Output Voltage
-
-
-
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
165 mV
165 mV
165 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Projected EOL Date2034-10-10
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

MIC5206 Series 3.3 V Fixed Output 150 mA SMT Low-Noise LDO Regulator - MSOP-8
MIC5206 Series 5 V Fixed Output 150 mA SMT Low-Noise LDO Regulator - MSOP-8
Texas InstrumentsLP2966IMM-1833/NOPB
150-mA, dual-channel adjustable low-dropout voltage regulator with power good 8-VSSOP -40 to 125
Texas InstrumentsLP2966IMM-3325/NOPB
IC REG LDO 3.3V/2.5V 0.15A 8MSOP / LDO Regulator Pos 2.5V3.3V 0.15A/0.15A 8-Pin VSSOP T/R
Texas InstrumentsLP2966IMM-2525/NOPB
150-mA, dual-channel adjustable low-dropout voltage regulator with power good 8-VSSOP -40 to 125
MicrochipMIC2951-03YMM
MIC2951 Series 5 V Fixed Output 150 mA SMT LDO Voltage Regulator - MSOP-8

Descriptions

Descriptions of Microchip MIC5206YMM-TR provided by its distributors.

MIC5205 Series 150 mA ADJ Output Voltage Low-Noise LDO Regulator - MSOP-8 T/R
LDO Regulator Pos 0.15A 8-Pin MSOP T/R / IC REG LDO ADJ 0.15A 8MSOP
150Ma 1% Low Noise Ldo W/Flag 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip Technology MIC5206YMM-TR
MIC5206 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 165mV 150mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5206YMM TR
  • MIC5206YMMTR