Microchip MIC5210-3.3BMM

IC Reg Ldo 3.3V 0.15A 8MSOP
$ 0.439
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5210-3.3BMM.

SHENGYU ELECTRONICS

Datasheet11 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC5210-3.3BMM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.439
$ 3.77
Stock
265,214
68,879
Authorized Distributors
1
6
Min Input Voltage
-
-
Max Input Voltage
-
-
Polarity
-
-
Output Type
-
-
Number of Regulators
2
2
Output Voltage
3.3 V
3.3 V
Output Current
150 mA
150 mA
Dropout Voltage
165 mV
165 mV
Power Supply Rejection Ratio (PSRR)
-
-

Related Parts

DUAL OUTPUT FIXED POSITIVE LDO REGULATOR PDSO8
Texas InstrumentsLM9036MM-3.3/NOPB
60dB(120Hz) 20¦ÌA Fixed 50mA 1 3.3V 45V 3.3V 40V 400mV@ 50mA 30mV 30mV VSSOP-8 , 950¦Ìm
Texas InstrumentsLP3981IMM-3.3/NOPB
300-mA, high-accuracy, low-dropout voltage regulator with enable 8-VSSOP -40 to 125
Texas InstrumentsLP3982IMM-1.8/NOPB
300-mA, high-accuracy, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 85
300 mA Low Noise, Low Dropout Linear Voltage Regulator Vout: 2.77 V
Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC -40C~85C 80mA 3mm 160mV

Descriptions

Descriptions of Microchip MIC5210-3.3BMM provided by its distributors.

IC REG LDO 3.3V 0.15A 8MSOP
IC REG LDO DUAL 150MA 8-MSOP SMD
DUAL OUTPUT FIXED POSITIVE LDO REGULATOR PDSO8
Tube Surface Mount Over Current Over Temperature Reverse Polarity Non-RoHS Compliant voltage regulator linear 3.366V 3mm 150mA 150mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.