
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | MIC5206YMM | 0 | 1 | 10h | ||||||||
| Microchip | MIC5206YMM | 17,178 | 1 | Tube | 1h | |||||||
| Newark | MIC5206YMM | 0 | 400 | |||||||||
| Onlinecomponents.com | MIC5206YMM | 0 | 100 | Bulk | ||||||||
| Avnet | MIC5206YMM | 0 | 400 | 14h |
Download Microchip MIC5206YMM symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip MIC5206YMM provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: