Texas Instruments LM9036MM-3.3/NOPB

60dB(120Hz) 20¦ÌA Fixed 50mA 1 3.3V 45V 3.3V 40V 400mV@ 50mA 30mV 30mV VSSOP-8 , 950¦Ìm
$ 0.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM9036MM-3.3/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages11 years ago
Datasheet14 pages13 years ago
Technical Drawing2 pages19 years ago

Newark

HQonline

Farnell

element14 APAC

Inventory History

3 month trend:
+29.77%

CAD Models

Download Texas Instruments LM9036MM-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.388
$ 0.805
$ 0.805
Stock
412,354
353,807
353,807
Authorized Distributors
5
2
2
Min Input Voltage
-45 V
-
-
Max Input Voltage
40 V
40 V
40 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
50 mA
50 mA
50 mA
Dropout Voltage
200 mV
200 mV
200 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM9036MM-3.3/NOPB.

Related Parts

Texas InstrumentsTPS7A4101DGNT
50-mA, 50-V, low-IQ, adjustable low-dropout voltage regulator with enable 8-HVSSOP -40 to 125
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 1.0%
Texas InstrumentsLP2951CMM/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125
Texas InstrumentsLP2951ACMM/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.3 V; 1.0%

Descriptions

Descriptions of Texas Instruments LM9036MM-3.3/NOPB provided by its distributors.

60dB(120Hz) 20¦ÌA Fixed 50mA 1 3.3V 45V 3.3V 40V 400mV@ 50mA 30mV 30mV VSSOP-8 , 950¦Ìm
50-mA, 40-V, low-IQ, low-dropout voltage regulator 8-VSSOP -40 to 125
IC REG LINEAR 3.3V 50MA 8VSSOP / Ultra-Low Quiescent Current Voltage Regulator
LM9036 Tape & Reel (TR) Surface Mount Over Temperature Reverse Polarity Short Circuit voltage regulator linear 200mV 1.07mm 50mA -40C~125C
IC, V REG, LDO, 50MA, SMD, MSOIC8; Type de sortie: Fixe; Tension, entrée min.: -45V; Tension, entrée max..: 40V; Tension de sortie fixe Nom.: 3.3V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Coura
Ic, V Reg, Ldo, 50Ma, Smd, Msoic8; Output Type:Fixed; Input Voltage Min:-45V; Input Voltage Max:40V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:50Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS LM9036MM-3.3/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM9036MM-3.3/NOPB .
  • LM9036MM-3.3NOPB
  • LM9036MM3.3/NOPB
  • LM9036MM3.3NOPB