Microchip MIC4224YMME-TR

Tape & Reel (TR) MIC4224 Low-Side 2009 gate driver 15ns 125C 4A 4A 0.8V 2.4V
$ 2.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4224YMME-TR.

Microchip

Datasheet20 pages16 years ago

Inventory History

3 month trend:
+67.65%

CAD Models

Download Microchip MIC4224YMME-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.96
$ 2.25
Stock
266,098
167,732
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Channel Type
Independent
Independent
Number of Drivers
2
2
Max Output Current
4 A
4 A
Rise Time
15 ns
15 ns
Fall Time
15 ns
15 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
-
-

Supply Chain

Projected EOL Date2039-05-05
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMIC4223YMME
MIC4223 Series 100 kOhm 18 V Dual Switch Time Low-Side MOSFET Driver - MSOP-8EP
MicrochipMIC4225YMME
Tube MIC4225 Low-Side 2009 gate driver 15ns 125C 4A 4A 0.8V 2.4V
MicrochipMIC4127YMME
Tube MIC4127 Low-Side 2005 gate driver 13ns 125C 1.5A 1.5A 0.8V 2.4V
NCP81071: High Speed 5A Dual Low Side MOSFET driver, MSOP-8 EP
MicrochipMIC4428BMM
Dual 1.5A-Peak Low-Side MOSFET Driver | IC DRIVER MOSFET 1.5A DUAL 8MSOP

Descriptions

Descriptions of Microchip MIC4224YMME-TR provided by its distributors.

Tape & Reel (TR) MIC4224 Low-Side 2009 gate driver 15ns 125C 4A 4A 0.8V 2.4V
15ns 2 4.5V 45ns(Typ) 18V 800mV,2.4V Non-Inverting MOSFET,N 15ns 4A,4A MSOP-8 , 3mm*3mm*860¦Ìm
Dual 4A High Speed MOSFET Drivers with Enable
Power MOSFET Driver Low Side, 4A, 18V, MSOP-8, RoHS
Microchip SCT
MOSFET DRVR 4A 2-OUT Lo Side Non-Inv 8-Pin MSOP EP T/R
dual4A,4.5V to 18v,15ns switch Time, low- side MOSFET Drivers with Enable
4 A BUF OR INV BASED MOSFET DRIVER PDSO8
IC MOSFET DVR DUAL-NON 4A 8MSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC4224YMME TR