Microchip MIC4127YMME

1.5A Dual High Speed MOSFET Driver with Low Thermal Impedance
$ 0.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4127YMME.

Microchip

Datasheet22 pages4 years ago

SHENGYU ELECTRONICS

Microchip SCT

Inventory History

3 month trend:
-84.33%

CAD Models

Download Microchip MIC4127YMME symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.91
$ 1.35
Stock
306,576
133,686
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Channel Type
Independent
Independent
Number of Drivers
2
2
Max Output Current
1.5 A
1.5 A
Rise Time
13 ns
30 ns
Fall Time
15 ns
25 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
-
-

Supply Chain

Projected EOL Date2034-03-30
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC4126YMME
Driver 0.025V 1.5A 2-OUT Low Side Inv 8-Pin MSOP EP Tube / IC DRIVER MOSFET 1.5A DUAL 8MSOP
MicrochipMIC4128YMME
MIC4128 Series 20 V 1.5 A Dual Output Low Side Mosfet Driver SMT - MSOP-8
Driver 0.025V 1.5A 2-OUT Low Side Inv/Non-Inv 8-Pin MSOP EP T/R
MicrochipMIC4428BMM
Dual 1.5A-Peak Low-Side MOSFET Driver | IC DRIVER MOSFET 1.5A DUAL 8MSOP

Descriptions

Descriptions of Microchip MIC4127YMME provided by its distributors.

1.5A Dual High Speed MOSFET Driver with Low Thermal Impedance
Gate Driver, 2 Channels, MOSFET, 8 Pins, MSOP
Low Side MOSFET 1.5A 4.5V~20V 1.5A MSOP-8-EP Gate Drive ICs ROHS
20ns 2 4.5V 60ns 20V 800mV,2.4V Non-Inverting MOSFET,NChannel 18ns Low voltage side 1.5A,1.5A MSOP-8 SMD mount 3mm*3mm*860μm
DRIVER, MOSFET, DUAL, 20V, 1.5A, 8MSOP; Device Type:MOSFET; Module Configuration:Non Inverting; Peak Output Current:1.5A; Supply Voltage Min:4.5V; Supply Voltage Max:20V; Driver Case Style:MSOP; No. of Pins:8; Input Delay:13ns; Output Delay:15ns; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +125°C; Output Resistance:6ohm; Supply Voltage Range:4.5V to 20V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.