Microchip MIC4224YMME

15ns 2 4.5V 45ns(Typ) 18V 800mV, 2.4V Non-Inverting MOSFET, N 15ns 4A, 4A MSOP-8 3mm*3mm*860¦Ìm
$ 2.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4224YMME.

SHENGYU ELECTRONICS

Datasheet20 pages16 years ago

Inventory History

3 month trend:
-65.30%

CAD Models

Download Microchip MIC4224YMME symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.25
$ 2.96
Stock
167,732
266,098
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Channel Type
Independent
Independent
Number of Drivers
2
2
Max Output Current
4 A
4 A
Rise Time
15 ns
15 ns
Fall Time
15 ns
15 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
-
-

Supply Chain

Projected EOL Date2034-09-10
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC4223YMME
MIC4223 Series 100 kOhm 18 V Dual Switch Time Low-Side MOSFET Driver - MSOP-8EP
MicrochipMIC4225YMME
Tube MIC4225 Low-Side 2009 gate driver 15ns 125C 4A 4A 0.8V 2.4V
MicrochipMIC4127YMME
Tube MIC4127 Low-Side 2005 gate driver 13ns 125C 1.5A 1.5A 0.8V 2.4V
NCP81071: High Speed 5A Dual Low Side MOSFET driver, MSOP-8 EP
MicrochipMIC4428BMM
Dual 1.5A-Peak Low-Side MOSFET Driver | IC DRIVER MOSFET 1.5A DUAL 8MSOP

Descriptions

Descriptions of Microchip MIC4224YMME provided by its distributors.

15ns 2 4.5V 45ns(Typ) 18V 800mV,2.4V Non-Inverting MOSFET,N 15ns 4A,4A MSOP-8 3mm*3mm*860¦Ìm
Tube MIC4224 Low-Side 2009 gate driver 15ns 125C 4A 4A 0.8V 2.4V
DUAL 4A, 4.5V TO 18V, 15NS SWITCH TIME, LOW-SIDE MODFET DRIVERS WITH ENABLE Buffer/Inverter Based MOSFET Driver, 4A, PDSO8
IC, MOSFET DRIVER, DUAL, 4A, 8MSOP; Device Type:MOSFET; Module Configuration:Low Side; Peak Output Current:4A; Output Resistance:30ohm; Input Delay:25ns; Output Delay:25ns; Supply Voltage Range:4.5V to 18V; Driver Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (18-Jun-2012); Base Number:4224

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.