onsemi NCP81071CZR2G

Gate Driver 2-Ch Non-Isolated Low Side; |Onsemi NCP81071CZR2G
$ 1.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP81071CZR2G.

IHS

Datasheet16 pages5 years ago

Electro Sonic

onsemi

Future Electronics

CAD Models

Download onsemi NCP81071CZR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-07-10
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

MicrochipMIC4126YMME
Driver 0.025V 1.5A 2-OUT Low Side Inv 8-Pin MSOP EP Tube / IC DRIVER MOSFET 1.5A DUAL 8MSOP
MicrochipMIC4128YMME
MIC4128 Series 20 V 1.5 A Dual Output Low Side Mosfet Driver SMT - MSOP-8
MicrochipMIC4127YMME
Tube MIC4127 Low-Side 2005 gate driver 13ns 125C 1.5A 1.5A 0.8V 2.4V
MicrochipMIC4428BMM
Dual 1.5A-Peak Low-Side MOSFET Driver | IC DRIVER MOSFET 1.5A DUAL 8MSOP

Descriptions

Descriptions of onsemi NCP81071CZR2G provided by its distributors.

Gate Driver 2-Ch Non-Isolated Low Side; |Onsemi NCP81071CZR2G
High Speed 5A Dual Low Side MOSFET driver
MOSFET DRVR 5A 2-OUT Lo Side Inv/Non-Inv 8-Pin MSOP EP T/R
Buffer/Inverter Based MOSFET Driver, 5A, PDSO8
GATE DRIVERS, -40 TO 140DEG C;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd