Microchip MIC4428BMM

Dual 1.5A-Peak Low-Side MOSFET Driver | IC DRIVER MOSFET 1.5A DUAL 8MSOP
$ 0.515

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4428BMM.

SHENGYU ELECTRONICS

Datasheet9 pages21 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC4428BMM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.515
$ 0.99
$ 0.99
Stock
377,759
294,124
294,124
Authorized Distributors
1
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V

Related Parts

MicrochipMIC4427YMM-TR
MOSFET and Power Driver 1.5A 2-OUT Low Side Non-Inverting 8-Pin MSOP T/R - Tape and Reel
MicrochipMIC4426YMM
Dual 1.5A-Peak Low-Side MOSFET Driver | IC DRIVER MOSFET DUAL 1.5A 8MSOP
MicrochipMIC4428YMM
Dual 1.5A-Peak Low-Side MOSFET Driver | IC DRIVER MOSFET 1.5A DUAL 8MSOP
MicrochipMIC4428YMM-TR
Driver 0.025V 1.5A 2-OUT Low Side Inv/Non-Inv 8-Pin MSOP T/R

Descriptions

Descriptions of Microchip MIC4428BMM provided by its distributors.

Dual 1.5A-Peak Low-Side MOSFET Driver | IC DRIVER MOSFET 1.5A DUAL 8MSOP
Buffer/Inverter Based Mosfet Driver, 1.5A, Bicmos, Pdso8 - Bulk Mic4428Bmm)
1.5 A 2 CHANNEL BUF OR INV BASED MOSFET DRIVER PDSO8
20ns 2 4.5V 18V 800mV,2.4V Inverting,Non-Inverting MOSFET,NChannel,PChannel 29ns Low voltage side 1.5A,1.5A MSOP-8 SMD mount 3mm*2.97mm*1.09mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.