Microchip MIC39152WU-TR

MIC39152 Series 1.5 A Adjustable Surface Mount Voltage Regulator - TO-263-5
$ 2.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC39152WU-TR.

Microchip

Datasheet14 pages16 years ago

Inventory History

3 month trend:
+109%

CAD Models

Download Microchip MIC39152WU-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.585
$ 2.818
Stock
60,179
105,381
Authorized Distributors
6
6
Min Input Voltage
-
-
Max Input Voltage
-
-
Polarity
-
-
Output Type
-
-
Number of Regulators
1
1
Output Voltage
15.5 V
15.5 V
Output Current
1.5 A
1.5 A
Dropout Voltage
375 mV
375 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Projected EOL Date2039-10-18
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMIC29302AWU
MIC29302 Series 16 V 3 A Surface Mount Low Dropout Voltage Regulator - TO-263-5
LDO, REG, 26VIN, 1.5A, 5V, 5TO263; Primary Input Voltage:26V; Output Voltage Fix
MicrochipMIC29202WU
MIC29202 Series 400 mA ADJ 1.24 to 26 Vout LDO Voltage Regulator -TO-263-5
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 3.3V version
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 1.8V version
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 3.3V version Automotive

Descriptions

Descriptions of Microchip MIC39152WU-TR provided by its distributors.

MIC39152 Series 1.5 A Adjustable Surface Mount Voltage Regulator - TO-263-5
53dB 4mA Adjustable 1.5A 1 1.24V 2.25V 15.5V 16V 500mV@ 1.5A 1% 0.5% TO-263 4.6mm
Active Positive 2009 Adjustable Linear Voltage Regulator IC -40C~125C 1.5A 375mV
1.5A, Adjustable Voutucap Ldo 5 Ddpak T/R Rohs Compliant: Yes |Microchip Technology MIC39152WU-TR
IC REG LIN POS ADJ 1.5A TO263-5
TO-263-3 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC39152WU TR