Microchip MIC29202WU

Adjustable Positive LDO Regulator, 1.24V Min, 26V Max, 0.75V Dropout, BIPolar, PSSO5
$ 4.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC29202WU.

Microchip

Datasheet30 pages4 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-19.07%

CAD Models

Download Microchip MIC29202WU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.32
$ 3.85
$ 3.85
Stock
268,869
151,296
151,296
Authorized Distributors
6
6
6
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
26 V
-
-
Min Output Voltage
1.24 V
1.24 V
1.24 V
Output Voltage
26 V
26 V
26 V
Output Current
400 mA
400 mA
400 mA
Dropout Voltage
500 mV
400 mV
400 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TO-263-5
TO-263
TO-263
Number of Pins
5
5
5
Min Input Voltage
2 V
-1.5 V
-1.5 V
Max Input Voltage
26 V
26 V
26 V

Supply Chain

Projected EOL Date2034-08-11
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MIC29201 Series 5 V Fixed Output 400 mA SMT LDO Voltage Regulator - TO-263-5
MicrochipMIC5209-3.3YU
MIC5209 Series 3.3 V Fixed Output 500 mA SMT Low-Noise LDO Regulator - TO-263-5
LDO Regulator Pos 3.3V 0.35A Automotive 6-Pin(5+Tab) D2PAK T/R
IC REG LINEAR 5V 450MA D2PAK-5 / Linear Voltage Regulator IC Positive Fixed 1 Output 450mA D2PAK-5
NCV4276B Series 3.3 V 400 mA Fixed Surface Mount Voltage Regulator - TO-263-5

Descriptions

Descriptions of Microchip MIC29202WU provided by its distributors.

Adjustable Positive LDO Regulator, 1.24V Min, 26V Max, 0.75V Dropout, BIPolar, PSSO5
Microchip LDO Regulator, 1.24-26V Out, 400mA Max, Single Output, TO-263, SMD, 5-Pin
MIC29202 Series 400 mA ADJ 1.24 to 26 Vout LDO Voltage Regulator -TO-263-5
LDO Regulator Pos 1.24V to 26V 0.4A 6-Pin(5+Tab) TO-263
IC REG LIN POS ADJ 400MA TO263-5
400 MA LOW-DROPOUT VOLTAGE REGUL
LDO VOLT REG, 0.4A, 1.24V-26V, TO-263-5; Output Type: Adjustable; Input Voltage Min: 2V; Input Voltage Max: 26V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.24V; Adjustable Output Voltage Max: 26V; Output Current: 400mA; Dropout Voltage Vdo: 400mV; LDO Regulator Case Style: TO-263; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Output Voltage Max: 26V; Output Voltage Min: 1.24V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC29202-WU