Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP59151DS33R4G

LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 3.3V version
$ 2.06
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP59151DS33R4G.

IHS

Datasheet14 pages4 years ago

SHENGYU ELECTRONICS

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP59151DS33R4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-03-22
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Related Parts

LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 3.3V version Automotive
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 3.0V version Automotive
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 2.8V version Automotive
Texas InstrumentsLP3875ESX-2.5
1.5A Fast Ultra Low Dropout Linear Regulator 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP3855ESX-1.8
1.5A Fast Response Ultra Low Dropout Linear Regulators 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP3855ES-2.5
1.5A Fast Response Ultra Low Dropout Linear Regulators 5-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of onsemi NCP59151DS33R4G provided by its distributors.

LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 3.3V version
NCP59150 Series 1.5 A 3.3 V Fixed Output VLDO Regulator Surface Mount - D2PAK-5
LDO Regulator Pos 3.3V 1.5A 6-Pin(5+Tab) D2PAK T/R
NCP59151DS33R4G, LDOVOLTAGE REGULATOR,1.5A,3.3V +/-2.5%,2.24TO13.5VIN,5-PIN D2PAK
ON SEMICONDUCTOR - NCP59151DS33R4G - LDO, 2.24/13.5VIN, 1.5A, 3.3V, 5D2PAK
IC REG LINEAR 3.3V 1.5A D2PAK-5
Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PSSO5
80mA Fixed 1.5A 1 3.3V 2.24V 3.3V 13.5V 500mV@ 1.5A 1% 0.5% D2PAK-5 , 4.57mm
NCP59151DS33 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 300mV 4.572mm 1.5A -40C~125C
Ldo, 2.24/13.5Vin, 1.5A, 3.3V, 5D2Pak; Output Type:Fixed; Input Voltage Min:2.24V; Input Voltage Max:13.5V; Output Voltage Min:-; Output Voltage Max:-; Output Current Max:1.5A; Dropout Voltage Typ @ Current:300Mv; No. Of Pins:5Pins Rohs Compliant: Yes |Onsemi NCP59151DS33R4G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd