Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC29302AWU

MIC29302 Series 16 V 3 A Surface Mount Low Dropout Voltage Regulator - TO-263-5
$ 1.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC29302AWU.

Microchip

Datasheet24 pages8 years ago

SHENGYU ELECTRONICS

Newark

TME

Arrow Electronics

Inventory History

3 month trend:
-45.14%

CAD Models

Download Microchip MIC29302AWU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-10-18
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC5209-3.3YU
MIC5209 Series 3.3 V Fixed Output 500 mA SMT Low-Noise LDO Regulator - TO-263-5
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 1.8V version
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 3.0V version
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 2.8V version

Descriptions

Descriptions of Microchip MIC29302AWU provided by its distributors.

MIC29302 Series 16 V 3 A Surface Mount Low Dropout Voltage Regulator - TO-263-5
Dropout Voltage mV = 560 / Input Voltage Max. V = 16 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / Output Current A = 3 / Output Voltage Max. V = 15 / Output Voltage Min. V = 1.24 / Package Type = TO-263 / Packaging = Tube / Polarity = Positive
LDO VOLT REG, 3A, 1,24-15V, TO-263-5; Output Type: Adjustable; Input Voltage Min: 3V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.24V; Adjustable Output Voltage Max: 15V; Output Current: 3A; Dropout Voltage Vdo: 450mV; LDO Regulator Case Style: TO-263; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Output Voltage Max: 15V; Output Voltage Min: 1.24V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.