Microchip MIC39152WU

1.5A, Adjustable Voutucap Ldo 5 Ddpak Tube Rohs Compliant: Yes |Microchip Technology MIC39152WU
$ 2.818
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC39152WU.

SHENGYU ELECTRONICS

Datasheet14 pages16 years ago

Inventory History

3 month trend:
-29.05%

CAD Models

Download Microchip MIC39152WU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.818
$ 2.585
Stock
105,381
60,179
Authorized Distributors
6
6
Min Input Voltage
-
-
Max Input Voltage
-
-
Polarity
-
-
Output Type
-
-
Number of Regulators
1
1
Output Voltage
15.5 V
15.5 V
Output Current
1.5 A
1.5 A
Dropout Voltage
375 mV
375 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Projected EOL Date2034-12-16
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

1.5A 1.0% Fixed Voltage LDO + Flag + Shutdown
1.5A 1.0% Fixed Voltage LDO + Flag + Shutdown
1.5A 1.0% Fixed Voltage LDO + Flag + Shutdown
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response Adjustable
LDO Regulator, 3 A, Low Dropout, High PSRR, Fast Trasnient Response
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 2.5V version Automotive

Descriptions

Descriptions of Microchip MIC39152WU provided by its distributors.

1.5A, Adjustable Voutucap Ldo 5 Ddpak Tube Rohs Compliant: Yes |Microchip Technology MIC39152WU
LDO Regulator Pos 1.24V to 15.5V 1.5A 6-Pin(5+Tab) TO-263 Tube
1.24 V-15.5 V ADJUSTABLE POSITIVE LDO REGULATOR 0.5 V DROPOUT PSSO5
IC REG LIN POS ADJ 1.5A TO263-5
TO-263-3 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.