What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS7A6950QDRQ1

60dB~40dB(100Hz~100kHz) 20¦ÌA Fixed 150mA 1 5V 4V 5V 40V 450mV@ 150mA 20mV 5mV SOIC-8 , 1.75mm
$ 0.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A6950QDRQ1.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet25 pages12 years ago
Datasheet24 pages12 years ago
Datasheet19 pages13 years ago
Datasheet21 pages13 years ago
Datasheet17 pages13 years ago
Datasheet16 pages13 years ago
Technical Drawing2 pages15 years ago

Augswan

Arrow.cn

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments TPS7A6950QDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS7A6950QDRQ1.

Related Parts

Texas InstrumentsTPS7A6933QDRQ1
60dB~40dB(100Hz~100kHz) 20¦ÌA Fixed 150mA 1 3.3V 4V 3.3V 40V 450mV@ 150mA 20mV 5mV SOIC-8 1.5mm
NCV8668 Series 5 V 150 mA Fixed Surface Mount Voltage Regulator - SOIC-8
IC REG LDO 5V 0.15A 8SOIC / LDO Regulator Pos 5V 0.15A Automotive 8-Pin SOIC EP T/R
NCV8660B Series 150 mA 5 V Surface Mount Very Low Iq LDO Regulator - SOIC-8

Descriptions

Descriptions of Texas Instruments TPS7A6950QDRQ1 provided by its distributors.

60dB~40dB(100Hz~100kHz) 20¦ÌA Fixed 150mA 1 5V 4V 5V 40V 450mV@ 150mA 20mV 5mV SOIC-8 , 1.75mm
LDO Regulator Pos 5V 0.15A Automotive 8-Pin SOIC T/R
Automotive 150-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator with power good & sense 8-SOIC -40 to 125
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, CMOS, PDSO8
Low voltage differential Regulator (LDO)
TPS7A69-Q1 150-MA, 40-V VIN, ULT
TPS7A6950 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) Watchdog voltage regulator linear 300mV 1.75mm 150mA -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS7A6950QDRQ1.