Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC2951-03YM-TR

MIC2951 Series 5 V Fixed Output 150 mA SMT LDO Voltage Regulator - SOIC-8

$ 0.804
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2951-03YM-TR.

SHENGYU ELECTRONICS

Datasheet20 pages16 years ago

Microchip

Future Electronics

DigiKey

iiiC

Inventory History

3 month trend:
+67.08%

CAD Models

Download Microchip MIC2951-03YM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-04-28
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC2951-3.3YM
MIC2951 Series 3.3 V Fixed Output 150 mA SMT LDO Voltage Regulator - SOIC-8
MicrochipMIC5236YM
LDO, REG, 30VIN, 0.15A, ADJ, 8SOIC; Primary Input Voltage:30V; Dropout Voltage V
MicrochipMIC5234YME
LDO Regulator Pos 1.24V to 20V 0.15A 8-Pin SOIC N EP Tube
Texas InstrumentsTPS7A6950QDRQ1
IC REG LINEAR 5V 150MA 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
Texas InstrumentsTPS7A6933QDRQ1
IC REG LINEAR 3.3V 150MA 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
NCV4269A Series 150 mA 5 V Fixed Output SMT LDO Linear Regulator - SOIC-8

Descriptions

Descriptions of Microchip MIC2951-03YM-TR provided by its distributors.

MIC2951 Series 5 V Fixed Output 150 mA SMT LDO Voltage Regulator - SOIC-8
MIC2951-03 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 300mV 1.48mm 150mA -40C~125C
LDO, FIXED, 5V, 0.15A, SOIC-8; Output Type: Fixed; Input Voltage Min: 2V; Input Voltage Max: 30V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; Dropout

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2951-03YM TR
  • MIC2951-03YMTR