Microchip MIC5234YME

LDO Regulator Pos 1.24V to 20V 0.15A 8-Pin SOIC N EP Tube
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5234YME.

Microchip

Datasheet20 pages4 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-21.56%

CAD Models

Download Microchip MIC5234YME symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-09-15
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

MicrochipMIC5236YM
LDO, REG, 30VIN, 0.15A, ADJ, 8SOIC; Primary Input Voltage:30V; Dropout Voltage V
MicrochipMIC2951-3.3YM
MIC2951 Series 3.3 V Fixed Output 150 mA SMT LDO Voltage Regulator - SOIC-8
MicrochipMIC2951-03YM
MIC2951 Series 5 V Fixed Output 150 mA SMT LDO Voltage Regulator - SOIC-8

Descriptions

Descriptions of Microchip MIC5234YME provided by its distributors.

LDO Regulator Pos 1.24V to 20V 0.15A 8-Pin SOIC N EP Tube
Adjustable Regulator, +V, 30μA Iq, 150mA Io, 1.24V Ref, 2.3V-20V Vin, 30V Vout, 550mV@150mA, ±0.6%, ±0.5%, SOIC-8, SMD, 4.93mm × 3.94mm × 1.5mm
LDO, 2.3V TO 30VIN, 0.15A, ADJ, 8SOIC; Primary Input Voltage:30V; Dropout Voltage Vdo:320mV; Voltage Regulator Case Style:SOIC; No. of Pins:8; Output Current:150mA; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (19-Dec-2012); Input Voltage Max:30V; Input Voltage Min:2.3V; Operating Temperature Range:-40°C to +125°C; Output Voltage Adjustable Range:1.24V to 20V; Output Voltage Max:20V; Output Voltage Min:1.24V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.