
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000020572 | 12,000 | 3K | 17h | ||||||||
| TME | MIC281-2YM6-TR | 0 | 3K | 1d | ||||||||
| Microchip | MIC281-2YM6-TR | 15,000 | 3K | Tape & Reel | 8h | |||||||
| Newark | MIC281-2YM6-TR | 0 | 3K | Tape & Reel | ||||||||
| Onlinecomponents.com | MIC281-2YM6-TR | 0 | 750 | Bulk |
Download datasheets and manufacturer documentation for Microchip MIC281-2YM6-TR.
Download Microchip MIC281-2YM6-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip MIC281-2YM6-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MIC281-2YM6-TR.