Microchip MIC281-2BM6

Low-cost Thermal Sensor
$ 0.504

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC281-2BM6.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC281-2BM6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.504
$ 0.936
Stock
7,622
144,842
Authorized Distributors
1
6
Case/Package
-
-
Number of Pins
-
6
Mount
-
-
Min Operating Temperature
-
-55 °C
Max Operating Temperature
-
125 °C
Resolution
-
0.875 B
Accuracy
-
-
Interface
-
2-Wire, Serial
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V

Descriptions

Descriptions of Microchip MIC281-2BM6 provided by its distributors.

LOW-COST THERMAL SENSOR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC281-2BM-6