Microchip MIC281-4YM6-TR

Multichannel Digital Temperature Sensor, 3 to 3.6V, SOT-23-6, RoHS
$ 0.936
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC281-4YM6-TR.

Microchip

Datasheet0 pages0 years ago

Electro Sonic

Components Direct

Inventory History

3 month trend:
-50.92%

CAD Models

Download Microchip MIC281-4YM6-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.936
$ 0.504
Stock
113,994
72,548
Authorized Distributors
6
1
Case/Package
-
-
Number of Pins
6
-
Mount
-
-
Min Operating Temperature
-55 °C
-
Max Operating Temperature
125 °C
-
Resolution
0.875 B
-
Accuracy
-
-
Interface
2-Wire, Serial
-
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Projected EOL Date2034-11-02
Country of AssemblyMalaysia, Thailand
Country of FabricationTaiwan
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Multichannel Digital Temperature Sensor, 3 to 3.6V, SOT-23-6, RoHS
Multichannel Digital Temperature Sensor, 3 to 3.6V, SOT-23-6, RoHS
12-bit Local and Remote +/-4% -55C to +125C I2C Temperature Sensor

Descriptions

Descriptions of Microchip MIC281-4YM6-TR provided by its distributors.

Multichannel Digital Temperature Sensor, 3 to 3.6V, SOT-23-6, RoHS
Microchip SCT
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin SOT-23 T/R / SENSOR TEMP I2C/SMBUS SOT23-6
Local and Remote Temperature Sensor with I2C Temperature Sensor
Local And Remote Temperature Sensor With I2C Temperature Sensor 6 Sot-23 T/R Rohs Compliant: Yes |Microchip Technology MIC281-4YM6-TR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC281-4YM6 TR
  • MIC281-4YM6TR