
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | MIC281-0YM6-TR | 3,725 | 1 | |||||||||
| DigiKey | 576-2709-1-ND | 3,608 | 1 | Cut Tape | ||||||||
| NAC Semi | MCHP00000020568 | 18,000 | 3K | 23h | ||||||||
| TME | MIC281-0YM6-TR | 0 | 3K | 5h | ||||||||
| Microchip | MIC281-0YM6-TR | 12,000 | 3K | Tape & Reel | 4h |
Download datasheets and manufacturer documentation for Microchip MIC281-0YM6-TR.
Download Microchip MIC281-0YM6-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip MIC281-0YM6-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MIC281-0YM6-TR.