Microchip MIC280-2YM6-TR

Multichannel Digital Temperature Sensor, 3 to 3.6V, SOT-23-6, RoHS
$ 1.144
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC280-2YM6-TR.

Microchip

Datasheet0 pages0 years ago

Electro Sonic

Future Electronics

CAD Models

Download Microchip MIC280-2YM6-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.144
$ 0.768
$ 0.768
Stock
104,774
99,603
99,603
Authorized Distributors
6
1
1
Case/Package
-
-
-
Number of Pins
6
-
-
Mount
-
-
-
Min Operating Temperature
-55 °C
-
-
Max Operating Temperature
125 °C
-
-
Resolution
1.375 B
-
-
Accuracy
1 %
-
-
Interface
2-Wire, SMBus
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
3.6 V
-
-

Supply Chain

Projected EOL Date2034-04-20
Country of AssemblyMalaysia, Thailand
Country of FabricationTaiwan
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

12-bit Local and Remote +/-4% -55C to +125C I2C Temperature Sensor
Multichannel Digital Temperature Sensor, 3 to 3.6V, SOT-23-6, RoHS
12-bit Local and Remote +/-4% -55C to +125C I2C Temperature Sensor

Descriptions

Descriptions of Microchip MIC280-2YM6-TR provided by its distributors.

Multichannel Digital Temperature Sensor, 3 to 3.6V, SOT-23-6, RoHS
Microchip SCT
12-bit Local and Remote +/-4% -55C to +125C I2C Temperature Sensor
IC DIGITAL THERMAL SUPERVISOR SOT23-6
IC SUPERVISOR SENSOR DIG SOT23-6
SOT-23-6 Pre-ordered MCUs ROHS
SPECIALTY ANALOG CIRCUIT PDSO6

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC280-2YM6 TR
  • MIC280-2YM6TR