
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 150-MIC23451-AAAYFL-TRCT-ND | 5,000 | 1 | Cut Tape | ||||||||
| TME | MIC23451-AAAYFL-TR | 0 | 1 | 13h | ||||||||
| Microchip | MIC23451-AAAYFL-TR | 9 | 1 | Tape & Reel | 7h | |||||||
| Newark | MIC23451-AAAYFL-TR | 0 | 5K | Tape & Reel | ||||||||
| Onlinecomponents.com | MIC23451-AAAYFL-TR | 0 | 1250 | Bulk |
Download datasheets and manufacturer documentation for Microchip MIC23451-AAAYFL-TR.
Download Microchip MIC23451-AAAYFL-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Microchip MIC23451-AAAYFL-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MIC23451-AAAYFL-TR.