Analog Devices MAX20022ATIA/V+

MAX20022 Tube Active Step-Down DC to DC switching regulator 4V 0.5mm 1A 2.2MHz
$ 3.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX20022ATIA/V+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Newark

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
-7.49%

CAD Models

Download Analog Devices MAX20022ATIA/V+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS65110RGER
Charge Pump STPUP 3.3V/7.5V/-2.7V 16mA/2mA/1mA 24-Pin VQFN EP T/R
Analog DevicesMAX1585ETJ+
- Controller/Converter, Digital Cameras Voltage Regulator IC 5 Output 32-TQFN-EP (5x5)
Texas InstrumentsTPS65001RUKT
2.25MHz Step-Down Converter with Dual LDOs & SVS Power Management IC (PMIC) 20-WQFN -40 to 85
Texas InstrumentsTPS65130RGETG4
Split-Rail Converter with Dual, Positive and Negative Outputs (300mA typ) 24-VQFN -40 to 85
NCP5269 Buck Tape & Reel (TR) e3 DC to DC switching controller 2mA 2mA 123.008581mg 3.5V
Non-Synchronous Buck Regulator, Dual, PWM, 2.0 A (200-2200 kHz)

Descriptions

Descriptions of Analog Devices MAX20022ATIA/V+ provided by its distributors.

MAX20022 Tube Active Step-Down DC to DC switching regulator 4V 0.5mm 1A 2.2MHz
Conv DC-DC Quad-OUT Step Down 3V to 5.5V 28-Pin TQFN EP Tube
SWITCHING REGULATOR; Temperature Grade: AUTOMOTIVE; No. of Terminals: 28; Package Code: QCCN; Package Shape: SQUARE; Surface Mount: YES;
DC/DC CONVERTER, BUCK, 1V-4V, 2.2MHZ, TQFN28; DC / DC Converter Type:Module; Input Voltage Min:3V; Input Voltage Max:5.5V; No. of Outputs:4 Output; DC / DC Converter IC Case:TQFN; No. of Pins:28Pins; Output Current:1A; Output Voltage Min:1V; Output Voltage Max:4V; Switching Frequency:2.2MHz; Topology:Buck (Step Down); Operating Temperature Max:125°C; Product Range:MAX20022 Series; RoHS Phthalates Compliant:To Be Advised; MSL:-; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX20022ATIAV+