Texas Instruments TPS65130RGETG4

Split-Rail Converter with Dual, Positive and Negative Outputs (300mA typ) 24-VQFN -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65130RGETG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages11 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet33 pages18 years ago

Newark

CAD Models

Download Texas Instruments TPS65130RGETG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTPS65270RGET
2 Buck Converter with 4.5V to 16V Input Voltage, 2A/3A Output Current 24-VQFN -40 to 85
Texas InstrumentsTPS65270RGER
2 Buck Converter with 4.5V to 16V Input Voltage, 2A/3A Output Current 24-VQFN -40 to 85
Texas InstrumentsTPS65001RUKT
2.25MHz Step-Down Converter with Dual LDOs & SVS Power Management IC (PMIC) 20-WQFN -40 to 85
DC-DC Switching- Controllers 3-in-1 PWM Dual Buck Linear DDR
Switching Controller, Voltage-mode, 2A, 566kHz Switching Freq-Max, DSO20
NCP5269 Buck Tape & Reel (TR) e3 DC to DC switching controller 2mA 2mA 123.008581mg 3.5V

Descriptions

Descriptions of Texas Instruments TPS65130RGETG4 provided by its distributors.

Split-Rail Converter with Dual, Positive and Negative Outputs (300mA typ) 24-VQFN -40 to 85
Conv DC-DC 2.7V to 5.5V Inv/Step Up Dual-Out -15V to -2V/3.2V to 15V 0.8A 24-Pin VQFN EP T/R
TPS65130 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 5days ago) DC to DC switching regulator 3.6V 4mm 700mA Switch 1.38MHz
Power Supply IC; Leaded Process Compatible:Yes; No. of Outputs:5.5; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Output Voltage Max:15V; Output Voltage Min:-15V; Package/Case:24-VQFN ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.