Texas Instruments TPS65110RGER

Charge Pump STPUP 3.3V/7.5V/-2.7V 16mA/2mA/1mA 24-Pin VQFN EP T/R
$ 1.631

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65110RGER.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS65110RGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.631
$ 1.271
Stock
301,025
129,710
Authorized Distributors
2
2
Case/Package
QFN
QFN
Number of Pins
24
24
Number of Outputs
3
3
Max Output Current
-
-
Switching Frequency
400 kHz
400 kHz
Min Input Voltage
2.4 V
2.4 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
5 V
-
Max Output Voltage
5 V
-
Efficiency
-
-
Synchronous Rectifier
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS65110RGER.

Related Parts

Texas InstrumentsTPS65130RGETG4
Split-Rail Converter with Dual, Positive and Negative Outputs (300mA typ) 24-VQFN -40 to 85
Texas InstrumentsTPS51216RUKT
DDR2/DDR3/DDR3L Termination Regulator 2A 4.5V to 5.5V 20-Pin WQFN T/R
Texas InstrumentsTPS65001RUKT
2.25MHz Step-Down Converter with Dual LDOs & SVS Power Management IC (PMIC) 20-WQFN -40 to 85
Two Phase Buck Controller with Integrated Gate Drivers and AVP
Buck Yes 200KHz~1.2MHz PWM Signal 1 600mV~5.3V 600mV 20V 4.5V QFN SMD mount,glue mount
NCP5269 Buck Tape & Reel (TR) e3 DC to DC switching controller 2mA 2mA 123.008581mg 3.5V

Descriptions

Descriptions of Texas Instruments TPS65110RGER provided by its distributors.

Charge Pump STPUP 3.3V/7.5V/-2.7V 16mA/2mA/1mA 24-Pin VQFN EP T/R
Triple Chargepump for LTPS LCD 24-VQFN -40 to 85
5V -2.7V,3.3V,7.5V VQFN-24 SMD mount,glue mount
IC REG CHRG PUMP LTPS 3OUT 24QFN
IC CHARGE PUMP LTPS-LCD 24-VQFN
DC/DC Charge Pump Converter IC; No. of Outputs:3; Output Voltage:7.5V; Output Current:16mA; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:5.5V; Output Voltage Max:5V; Output Voltage Min:5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.