Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS65001RUKT

2.25MHz Step-Down Converter with Dual LDOs & SVS Power Management IC (PMIC) 20-WQFN -40 to 85
$ 2.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65001RUKT.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Technical Drawing2 pages14 years ago
Datasheet34 pages15 years ago
Datasheet8 pages18 years ago

Upverter

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-29.77%

CAD Models

Download Texas Instruments TPS65001RUKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.311
$ 2.35
Stock
250,574
282,343
Authorized Distributors
4
4
Max Input Voltage
6 V
6 V
Min Input Voltage
2.3 V
2.3 V
Output Voltage
6 V
6 V
Output Current
600 mA
600 mA
Polarity
-
-
Case/Package
QFN
-
Mount
-
-
Operating Supply Current
300 mA
-
Operating Supply Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS65001RUKT.

Related Parts

Texas InstrumentsTPS65000RTET
2.25MHz Step-Down Converter with Dual LDOs & SVS Power Management IC (PMIC) 16-WQFN -40 to 85
Texas InstrumentsTPS51916RUKT
DDR2/3/3L/4 Memory Power Solution Synchronous Buck Controller 20-WQFN -40 to 85
Texas InstrumentsTPS65130RGETG4
Split-Rail Converter with Dual, Positive and Negative Outputs (300mA typ) 24-VQFN -40 to 85
DC-DC Switching- Controllers 3-in-1 PWM Dual Buck Linear DDR
Switching Controller, Voltage-mode, 2A, 566kHz Switching Freq-Max, DSO20
Analog DevicesMAX17497BATE+T
AC-DC and DC-DC Peak-Current-Mode Converters with Integrated Step-Down Regulator

Descriptions

Descriptions of Texas Instruments TPS65001RUKT provided by its distributors.

2.25MHz Step-Down Converter with Dual LDOs & SVS Power Management IC (PMIC) 20-WQFN -40 to 85
300mA 600mV 2V 6V 6V handheld/mobile device QFN SMD mount,glue mount 750μm(height)
IC, STEP DOWN CONV, 2.25MHZ, 20QFN; Primary Input Voltage:3.6V; No. of Outputs:1; Output Voltage:3.6V; Output Current:600mA; Voltage Regulator Case Style:QFN; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Accuracy %:1.5%; Adjustable Output Voltage Max:3.6V; Adjustable Output Voltage Min:0.6V; Base Number:65001; Frequency:2.25MHz; Input Voltage Max:6V; Output Current Max:0.6A; Output Voltage Max:3.6V; Package / Case:QFN; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.