Microchip MIC23450-AAAYML-T5

Conv DC-DC 2.7V to 5.5V Step Down Triple-Out 1V to 3.3V 2A/2A/2A 32-Pin QFN EP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC23450-AAAYML-T5.

SHENGYU ELECTRONICS

Datasheet22 pages12 years ago

Microchip

Future Electronics

CAD Models

Download Microchip MIC23450-AAAYML-T5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.78
Stock
111,195
255,280
Authorized Distributors
3
6
Case/Package
-
-
Number of Pins
32
32
Number of Outputs
3
3
Max Output Current
2 A
-
Switching Frequency
3 MHz
3 MHz
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
1 V
1 V
Max Output Voltage
3.3 V
3.3 V
Efficiency
-
93 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Projected EOL Date2039-10-18
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX20022ATIA/V+
MAX20022 Tube Active Step-Down DC to DC switching regulator 4V 0.5mm 1A 2.2MHz
Texas InstrumentsTPS65110RGER
Charge Pump STPUP 3.3V/7.5V/-2.7V 16mA/2mA/1mA 24-Pin VQFN EP T/R
Non-Synchronous Buck Regulator, Dual, PWM, 2.0 A (200-2200 kHz)
Texas InstrumentsTPS65130RGETG4
Split-Rail Converter with Dual, Positive and Negative Outputs (300mA typ) 24-VQFN -40 to 85
Texas InstrumentsLMZ30602RKGR
2.95V to 6V, 2A Step-Down Power Module in 9x11x2.8mm QFN Package 39-B1QFN -40 to 85
Non-Synchronous Buck Regulator, Dual, PWM, 2.0 A (200-750 kHz)

Descriptions

Descriptions of Microchip MIC23450-AAAYML-T5 provided by its distributors.

Conv DC-DC 2.7V to 5.5V Step Down Triple-Out 1V to 3.3V 2A/2A/2A 32-Pin QFN EP T/R
3MHz PWM 2A Triple Buck Regulator w/ HyperLight Load, & Power Good
MIC23450 Series 5.5 V 3 MHz 2 A PWM SMT Triple Buck Regulator - MLF-32
DC/DC; Primary Input Voltage:5.5V; No. of Outputs:3; Output Current:2A; Voltage Regulator Case Style:MLF; No. of Pins:32; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC23450-AAAYML T5
  • MIC23450AAAYML-T5