Microchip MIC23450-AAAYML-TR

3MHZ Pwm 2A Triple Buck Regulator W/ Hyperlight Load, & Power Good 32 VQFN 5X5X0.9MM T/r
$ 1.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC23450-AAAYML-TR.

Microchip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Newark

TME

Inventory History

3 month trend:
-2.16%

CAD Models

Download Microchip MIC23450-AAAYML-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-10-08
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS65110RGER
Charge Pump STPUP 3.3V/7.5V/-2.7V 16mA/2mA/1mA 24-Pin VQFN EP T/R
Texas InstrumentsTPS65130RGETG4
Split-Rail Converter with Dual, Positive and Negative Outputs (300mA typ) 24-VQFN -40 to 85
Non-Synchronous Buck Regulator, Dual, PWM, 2.0 A (200-2200 kHz)
Non-Synchronous Buck Regulator, Dual, PWM, 2.0 A (200-750 kHz)
Non-Synchronous Buck Regulator, Dual, PWM, 3.0 A (200-750 kHz)
Texas InstrumentsTPS40131RHBT
Two-Phase Synchronous Buck Controller w/Integrated Mosfet Drivers 32-VQFN -40 to 85

Descriptions

Descriptions of Microchip MIC23450-AAAYML-TR provided by its distributors.

3MHZ Pwm 2A Triple Buck Regulator W/ Hyperlight Load, & Power Good 32 VQFN 5X5X0.9MM T/r
MIC23450 Series 5.5 V 2 A 3 MHz Buck Surface Mount Switching Regulator - QFN-32
Conv DC-DC 2.7V to 5.5V Step Down Triple-Out 1V to 3.3V 2A/2A/2A 32-Pin QFN EP T/R
Buck Converter Yes 3MHz Adjustable 3 3.3V 1V 5.5V 2.7V QFN-32 SMD, Adhesive Mount 5mm × 5mm × 850μm
Switching Regulator, Voltage-mode, 2A, 3000kHz Switching Freq-Max
DC/DC; Input Voltage Min: 2.7V; Input Voltage Max: 5.5V; No. of Outputs: 3 Output; DC / DC Converter IC Case: QFN; No. of Pins: 32Pins; Output Current - Output 1: 2A; Output Current - Output 2: 2A; Output Voltage - Output 1: 3.3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC23450-AAAYML TR
  • MIC23450AAAYML TR
  • MIC23450AAAYML-TR