Microchip MIC2164YMM-TR

MIC2164 Series 3 mA 0.375MHz Surface Mount Synchronous Buck Controller - MSOP-10
$ 2.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2164YMM-TR.

SHENGYU ELECTRONICS

Datasheet0 pages0 years ago

Future Electronics

iiiC

CAD Models

Download Microchip MIC2164YMM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.002
$ 1.06
Stock
106,529
236,814
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Max Output Current
-
-
Min Input Voltage
-
3 V
Max Input Voltage
-
5.5 V
Min Output Voltage
-
-
Max Output Voltage
-
5.5 V
Number of Outputs
1
1

Supply Chain

Projected EOL Date2034-12-31
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 9 hours ago)

Related Parts

Texas InstrumentsLM3743MM-300/NOPB
Buck Yes 300KHz Transistor Driver 1 4.6V 800mV 5.5V 3V VSSOP-10 , 3mm*3mm*860¦Ìm
Texas InstrumentsTPS40007DGQ
DC/DC Controller, High Efficiency, 2.25V to 5.5V, 1 Output, Synchronous Buck, 300kHz, HVSSOP-10
Texas InstrumentsTPS60211DGSRG4
ROHS3Compliant Fixed Positive DUAL Switching Regulator IC -40C~125C TJ 300kHz 100mA 3mm
Boost Converter, Sync-Rect, PFM, DC-DC, 400 mA, with True-Cutoff and Ring-Killer
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Microchip MIC2164YMM-TR provided by its distributors.

MIC2164 Series 3 mA 0.375MHz Surface Mount Synchronous Buck Controller - MSOP-10
DC DC Cntrlr Single-OUT Sync Buck 3V to 5.5V 10-Pin MSOP T/R
Buck Product, 3V to 28V, MSOP-10, RoHS
Microchip SCT
300Khz Pwm Buck Controller 10 Msop 3X3X1.0Mm T/R Rohs Compliant: Yes |Microchip Technology MIC2164YMM-TR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2164YMM TR
  • MIC2164YMMTR