Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS60211DGSRG4

Charge Pump No 300KHz Fixed 1 3.3V 3.3V 3.6V 1.6V VSSOP-10 SMD mount,glue mount 3mm*3mm*1.02mm
$ 1.316

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60211DGSRG4.

Texas Instruments

Datasheet25 pages15 years ago
Datasheet26 pages18 years ago
Datasheet14 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS60211DGSRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.316
$ 1.93
Stock
176,302
237,807
Authorized Distributors
2
2
Case/Package
MSOP
VSSOP
Number of Pins
10
10
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
3.6 V

Related Parts

Texas InstrumentsTPS40007DGQ
IC REG CTRLR BUCK 10MSOP Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-HVSSOP
Texas InstrumentsTPS60501DGS
Switched Capacitor Regulator, 0.25A, 1200kHz Switching Freq-Max, PDSO10
Texas InstrumentsLM3743MM-300/NOPB
IC REG CTRLR BUCK 10MSOP Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-VSSOP
Boost Converter, Sync-Rect, PFM, DC-DC, 400 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Texas Instruments TPS60211DGSRG4 provided by its distributors.

Charge Pump No 300KHz Fixed 1 3.3V 3.3V 3.6V 1.6V VSSOP-10 SMD mount,glue mount 3mm*3mm*1.02mm
Regulated 3.3-V 100-mA Low-Ripple Charge Pump with Ultra Low Operating Current 10-MSOP -40 to 85
IC REG CHG PUMP 3.3V 10VSSOP "Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 100mA 10-TFSOP, 10-MSOP (0.118"", 3.00mm Width)"
DC/DC Charge Pump Converter IC; No. of Outputs:1; Output Voltage:3.3V; Output Current:100mA; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:3.6V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.