Texas Instruments LM3743MM-300/NOPB

Buck Yes 300KHz Transistor Driver 1 4.6V 800mV 5.5V 3V VSSOP-10 , 3mm*3mm*860¦Ìm
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3743MM-300/NOPB.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages13 years ago
Datasheet30 pages14 years ago
Technical Drawing2 pages22 years ago

HQonline

LCSC

Newark

Future Electronics

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments LM3743MM-300/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3743MM-300/NOPB.

Related Parts

Texas InstrumentsTPS40007DGQ
DC/DC Controller, High Efficiency, 2.25V to 5.5V, 1 Output, Synchronous Buck, 300kHz, HVSSOP-10
Texas InstrumentsTPS60211DGSRG4
ROHS3Compliant Fixed Positive DUAL Switching Regulator IC -40C~125C TJ 300kHz 100mA 3mm
Texas InstrumentsTPS62050DGSR
Adjustable, 800-mA, 10V Vin, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Boost Converter, Sync-Rect, PFM, DC-DC, 400 mA, with True-Cutoff and Ring-Killer
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Texas Instruments LM3743MM-300/NOPB provided by its distributors.

Buck Yes 300KHz Transistor Driver 1 4.6V 800mV 5.5V 3V VSSOP-10 , 3mm*3mm*860¦Ìm
Voltage Mode PWM Controller 0.8V to 4.6V 20A 10-Pin MSOP T/R
N-Channel FET Synchronous Buck Controller; Controller Type:PWM; Input Voltage Primary Max:5.5V; Output Voltage Max:4.6V; Output Current Max:10A; Output Type:Voltage; Frequency:300kHz; Supply Voltage Min:3V; Termination Type:SMD ;RoHS Compliant: Yes
REG, BUCK CNTRL, FET SYNCH, 3743; Voltage regulator type:Switching, Step Down (Buck); Voltage, input max:5.5V; Voltage, output max:4.6V; Current, output max:10A; Termination Type:SMD; Temperature, operating range:-40°C to +125°C; Temp, op. max:125°C; Temp, op. min:-40°C; Base number:3743; Case style:MSOP; IC Generic number:3743; Logic function number:3743; Pins, No. of:10; Voltage, input min:3V; Voltage, output:4.6V; Voltage, output min:0.8V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3743MM-300-NOPB
  • LM3743MM-300NOPB
  • LM3743MM300/NOPB
  • LM3743MM300NOPB