Microchip MIC2033-55AYM6-T5

Current Limit SW 1-IN 1-OUT 2.5V to 5.5V 1.2A 6-Pin SOT-23 T/R
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2033-55AYM6-T5.

element14 APAC

Datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC2033-55AYM6-T5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-10-18
Country of AssemblyMalaysia, Thailand
Country of FabricationSouth Korea
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

Fixed Current Limit Single High-Side Switch + Flag + Cslew - 0.5A
MIC2005 Series 1 Channel 5.5V 500mA High Side Power Distribution Switch SOT-23-6
IC PWR SWITCH P-CHAN 1:1 SOT23-6 / Power Switch/Driver 1:1 P-Channel 900mA SOT-23-6
Texas InstrumentsTPS2553DBVT-1
2.5V~6.5V 85mΩ 1.5A SOT-23-6 Power Distribution Switches ROHS
Texas InstrumentsTPS2552DBVR-1
2.5V~6.5V 85mΩ 1.5A SOT-23-6 Power Distribution Switches ROHS
Texas InstrumentsTPS2551QDBVRQ1
Automotive 0.1-1.1A adjustable ILIMIT, 2.5-6.5V, 85mΩ USB power switch, active-high 6-SOT-23 -40 to 125

Descriptions

Descriptions of Microchip MIC2033-55AYM6-T5 provided by its distributors.

Current Limit SW 1-IN 1-OUT 2.5V to 5.5V 1.2A 6-Pin SOT-23 T/R
LOAD SWITCH; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit
500mA High-Side, Power Distribution Switch
USB Power SW Hi Side Single 5.5V 0.55A 6-Pin SOT-23 T/R
SOT-23-6 Pre-ordered MCUs ROHS
IC PWR SWITCH P-CHAN 1:1 SOT23-6
LOAD SWITCH; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 550mA; On State Resistance: 0.075ohm; Distribution Switch Case Style: SOT-23; No. of Pins: 6Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active High; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -40°C to +85°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2033-55AYM6 T5
  • MIC2033-55AYM6T5